


TPS54610MPWPREP | |
|---|---|
DigiKey Part Number | 296-19433-2-ND - Tape & Reel (TR) 296-19433-1-ND - Cut Tape (CT) 296-19433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54610MPWPREP |
Description | IC REG BUCK ADJ 6A 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54610MPWPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.4V | |
Current - Output | ||
Frequency - Switching | 350kHz, 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,47000 Kč | 384,47 Kč |
| 10 | 306,00400 Kč | 3 060,04 Kč |
| 25 | 286,39600 Kč | 7 159,90 Kč |
| 100 | 264,83730 Kč | 26 483,73 Kč |
| 250 | 254,56128 Kč | 63 640,32 Kč |
| 500 | 248,36938 Kč | 124 184,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 239,07819 Kč | 478 156,38 Kč |
| Unit Price without VAT: | 384,47000 Kč |
|---|---|
| Unit Price with VAT: | 465,20870 Kč |








