Zener Diode 30 V 3 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 3 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

3SMAJ5936B-TP

DigiKey Part Number
3SMAJ5936B-TPMSTR-ND - Tape & Reel (TR)
3SMAJ5936B-TPMSCT-ND - Cut Tape (CT)
3SMAJ5936B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMAJ5936B-TP
Description
DIODE ZENER 30V 3W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
3SMAJ5936B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
28 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,01900 Kč50,19 Kč
1003,29670 Kč329,67 Kč
5002,51976 Kč1 259,88 Kč
1 0002,36647 Kč2 366,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,36647 Kč17 748,53 Kč
15 0001,33978 Kč20 096,70 Kč
22 5001,29222 Kč29 074,95 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč