


SMA2Z30AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA2Z30AQ-TPTR-ND - Tape & Reel (TR) 353-SMA2Z30AQ-TPCT-ND - Cut Tape (CT) 353-SMA2Z30AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA2Z30AQ-TP |
Description | DIODE ZENER 30V 2W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 2 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 100 | 5,96130 Kč | 596,13 Kč |
| 500 | 4,53304 Kč | 2 266,52 Kč |
| 1 000 | 3,95203 Kč | 3 952,03 Kč |
| 2 000 | 3,68379 Kč | 7 367,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,03273 Kč | 22 745,47 Kč |
| 15 000 | 2,87082 Kč | 43 062,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


