
SN74LVT162245ADGGR | |
|---|---|
DigiKey Part Number | 296-8631-2-ND - Tape & Reel (TR) 296-8631-1-ND - Cut Tape (CT) 296-8631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162245ADGGR |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162245ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,24800 Kč | 631,20 Kč |
| 100 | 22,49100 Kč | 2 249,10 Kč |
| 250 | 21,17692 Kč | 5 294,23 Kč |
| 500 | 20,94676 Kč | 10 473,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,19595 Kč | 38 391,90 Kč |
| 4 000 | 18,75447 Kč | 75 017,88 Kč |
| 6 000 | 18,53336 Kč | 111 200,16 Kč |
| 10 000 | 18,28831 Kč | 182 883,10 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











