
1473149-1 | |
|---|---|
DigiKey Part Number | 1473149-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473149-1 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473149-1 Models |
Category | Insertion Angle 25° Angle |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.039" (1.00mm) |
Connector Style SODIMM | Height 0.205" (5.20mm) |
Number of Positions 200 | Contact Finish Gold |
Memory Type DDR SDRAM | Contact Finish Thickness Flash |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,86000 Kč | 142,86 Kč |
| 20 | 115,67500 Kč | 2 313,50 Kč |
| 40 | 110,14300 Kč | 4 405,72 Kč |
| 60 | 107,03733 Kč | 6 422,24 Kč |
| 100 | 103,24720 Kč | 10 324,72 Kč |
| 260 | 96,51685 Kč | 25 094,38 Kč |
| 500 | 92,16754 Kč | 46 083,77 Kč |
| 1 000 | 87,77225 Kč | 87 772,25 Kč |
| 2 500 | 82,28462 Kč | 205 711,55 Kč |
| Unit Price without VAT: | 142,86000 Kč |
|---|---|
| Unit Price with VAT: | 172,86060 Kč |











