
TC164-JR-1310KL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-1310KLTR-ND - Tape & Reel (TR) 13-TC164-JR-1310KLCT-ND - Cut Tape (CT) 13-TC164-JR-1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-1310KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,45360 Kč | 11,34 Kč |
| 50 | 0,36540 Kč | 18,27 Kč |
| 100 | 0,35280 Kč | 35,28 Kč |
| 250 | 0,34604 Kč | 86,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,32289 Kč | 6 457,80 Kč |
| 40 000 | 0,29862 Kč | 11 944,80 Kč |
| 60 000 | 0,28616 Kč | 17 169,60 Kč |
| 100 000 | 0,27206 Kč | 27 206,00 Kč |
| 140 000 | 0,26366 Kč | 36 912,40 Kč |
| 200 000 | 0,25545 Kč | 51 090,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








