
SN74LVC86APWR | |
|---|---|
DigiKey Part Number | 296-1242-2-ND - Tape & Reel (TR) 296-1242-1-ND - Cut Tape (CT) 296-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86APWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86APWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 250 | 4,19960 Kč | 1 049,90 Kč |
| 500 | 3,99550 Kč | 1 997,75 Kč |
| 1 000 | 3,82815 Kč | 3 828,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,69009 Kč | 7 380,18 Kč |
| 4 000 | 3,57643 Kč | 14 305,72 Kč |
| 6 000 | 3,51955 Kč | 21 117,30 Kč |
| 10 000 | 3,45652 Kč | 34 565,20 Kč |
| 14 000 | 3,41967 Kč | 47 875,38 Kč |
| 20 000 | 3,38425 Kč | 67 685,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










