
SN75HVD12P | |
|---|---|
DigiKey Part Number | 296-14047-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD12P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD12P Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 126,03000 Kč | 1 260,30 Kč |
| 50 | 111,20160 Kč | 5 560,08 Kč |
| 100 | 106,60910 Kč | 10 660,91 Kč |
| 250 | 101,75984 Kč | 25 439,96 Kč |
| 500 | 98,83714 Kč | 49 418,57 Kč |
| 1 000 | 96,43062 Kč | 96 430,62 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |










