74LVT162245MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 77 780
Unit Price: 37,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: 28,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: 18,69000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: 31,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 18,69000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 121,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 169
Unit Price: 110,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 391
Unit Price: 29,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 550
Unit Price: 78,32259 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 245
Unit Price: 49,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 704
Unit Price: 42,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 891
Unit Price: 38,43000 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162245MTDX

DigiKey Part Number
74LVT162245MTDXFSTR-ND - Tape & Reel (TR)
74LVT162245MTDXFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVT162245MTDX
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT162245MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes