
SN74LVT162245ADLR | |
|---|---|
DigiKey Part Number | 296-8632-2-ND - Tape & Reel (TR) 296-8632-1-ND - Cut Tape (CT) 296-8632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162245ADLR |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162245ADLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,60141 Kč | 22 601,41 Kč |
| 2 000 | 22,00150 Kč | 44 003,00 Kč |
| 3 000 | 21,70094 Kč | 65 102,82 Kč |
| 5 000 | 21,36803 Kč | 106 840,15 Kč |
| 7 000 | 21,17339 Kč | 148 213,73 Kč |
| 10 000 | 20,98628 Kč | 209 862,80 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

