Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT162245MTD | |
|---|---|
DigiKey Part Number | 74LVT162245MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT162245MTD |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT162245MTD Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA; 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162245BDL,118 | Nexperia USA Inc. | 483 | 1727-3116-1-ND | 28,14000 Kč | Similar |
| 74LVT16245BDGG,118 | Nexperia USA Inc. | 3 992 | 1727-74LVT16245BDGG,118CT-ND | 18,69000 Kč | Similar |
| 74LVT16245BDL,112 | Nexperia USA Inc. | 3 | 1727-2021-ND | 31,92000 Kč | Similar |
| 74LVTH16245BDGG,11 | Nexperia USA Inc. | 0 | 1727-74LVTH16245BDGG,11CT-ND | 19,11000 Kč | Similar |
| CLVTH162245MDLREP | Texas Instruments | 0 | 296-22119-1-ND | 108,35000 Kč | Similar |









