
SN74LVT16245BDGVR | |
|---|---|
DigiKey Part Number | 296-8641-2-ND - Tape & Reel (TR) 296-8641-1-ND - Cut Tape (CT) 296-8641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT16245BDGVR |
Description | IC TXRX 2.7V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16245BDGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 25 | 25,71000 Kč | 642,75 Kč |
| 100 | 22,91510 Kč | 2 291,51 Kč |
| 250 | 21,58092 Kč | 5 395,23 Kč |
| 500 | 20,77584 Kč | 10 387,92 Kč |
| 1 000 | 20,11377 Kč | 20 113,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,56867 Kč | 39 137,34 Kč |
| 4 000 | 19,12005 Kč | 76 480,20 Kč |
| 6 000 | 18,89551 Kč | 113 373,06 Kč |
| 10 000 | 18,64652 Kč | 186 465,20 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

