
SN74LVTH16245ADGGR | |
|---|---|
DigiKey Part Number  | 296-1262-2-ND - Tape & Reel (TR) 296-1262-1-ND - Cut Tape (CT) 296-1262-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SN74LVTH16245ADGGR  | 
Description  | IC TXRX NON-INVERT 3.6V 48-TSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SN74LVTH16245ADGGR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 64mA  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | 48-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,97000 Kč | 24,97 Kč | 
| 10 | 18,08000 Kč | 180,80 Kč | 
| 25 | 16,36200 Kč | 409,05 Kč | 
| 100 | 14,47060 Kč | 1 447,06 Kč | 
| 250 | 13,56552 Kč | 3 391,38 Kč | 
| 500 | 13,15064 Kč | 6 575,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 12,17068 Kč | 24 341,36 Kč | 
| 4 000 | 11,86743 Kč | 47 469,72 Kč | 
| 6 000 | 11,71555 Kč | 70 293,30 Kč | 
| 10 000 | 11,54718 Kč | 115 471,80 Kč | 
| 14 000 | 11,44886 Kč | 160 284,04 Kč | 
| Unit Price without VAT: | 24,97000 Kč | 
|---|---|
| Unit Price with VAT: | 30,21370 Kč | 










