


0805J0500223MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1001-2-ND - Tape & Reel (TR) 1608-1001-1-ND - Cut Tape (CT) 1608-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500223MXTE01 |
Description | CAP FEEDTHRU 0.022UF 50V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 300 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 43dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 50 | 14,23240 Kč | 711,62 Kč |
| 100 | 13,05870 Kč | 1 305,87 Kč |
| 500 | 11,07140 Kč | 5 535,70 Kč |
| 1 000 | 10,45679 Kč | 10 456,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,69765 Kč | 29 092,95 Kč |
| 6 000 | 9,32591 Kč | 55 955,46 Kč |
| 9 000 | 9,13973 Kč | 82 257,57 Kč |
| 15 000 | 8,93325 Kč | 133 998,75 Kč |
| 21 000 | 8,81253 Kč | 185 063,13 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











