P-Channel 20 V 330mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP21D2UFA-7B

DigiKey Part Number
DMP21D2UFA-7BDITR-ND - Tape & Reel (TR)
DMP21D2UFA-7BDICT-ND - Cut Tape (CT)
DMP21D2UFA-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP21D2UFA-7B
Description
MOSFET P-CH 20V 330MA 3DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 330mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3
Datasheet
 Datasheet
EDA/CAD Models
DMP21D2UFA-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
49 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN0806-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 538
Factory Stock: 200 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,62000 Kč46,20 Kč
1002,89140 Kč289,14 Kč
5002,14138 Kč1 070,69 Kč
1 0001,89843 Kč1 898,43 Kč
2 0001,69339 Kč3 386,78 Kč
5 0001,47095 Kč7 354,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33327 Kč13 332,70 Kč
20 0001,21742 Kč24 348,40 Kč
30 0001,15837 Kč34 751,10 Kč
50 0001,09201 Kč54 600,50 Kč
70 0001,05272 Kč73 690,40 Kč
100 0001,01452 Kč101 452,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč