
DF50A-14P-1V(51) | |
|---|---|
DigiKey Part Number | H12065TR-ND - Tape & Reel (TR) H12065CT-ND - Cut Tape (CT) H12065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-14P-1V(51) |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-14P-1V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,79099 Kč | 14 790,99 Kč |
| 2 000 | 14,08515 Kč | 28 170,30 Kč |
| 3 000 | 13,68811 Kč | 41 064,33 Kč |
| 5 000 | 13,20375 Kč | 66 018,75 Kč |
| 7 000 | 12,89424 Kč | 90 259,68 Kč |
| 10 000 | 12,57406 Kč | 125 740,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 17,21000 Kč | 430,25 Kč |
| 50 | 16,38680 Kč | 819,34 Kč |
| 100 | 15,60360 Kč | 1 560,36 Kč |
| 250 | 14,62636 Kč | 3 656,59 Kč |
| 500 | 13,92756 Kč | 6 963,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 19,43560 Kč | 485,89 Kč |
| 50 | 19,02420 Kč | 951,21 Kč |
| 100 | 18,19690 Kč | 1 819,69 Kč |
| 250 | 16,54224 Kč | 4 135,56 Kč |
| 500 | 14,88800 Kč | 7 444,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |












