
MAX14764ETA+T | |
|---|---|
DigiKey Part Number | 175-MAX14764ETA+TTR-ND - Tape & Reel (TR) 175-MAX14764ETA+TCT-ND - Cut Tape (CT) 175-MAX14764ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14764ETA+T |
Description | IC SWITCH SPDT X 1 20OHM 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14764ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200µs, 400µs | |
-3db Bandwidth | 115MHz | |
Charge Injection | 19pC | |
Channel Capacitance (CS(off), CD(off)) | 32pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 145,66300 Kč | 1 456,63 Kč |
| 25 | 135,19360 Kč | 3 379,84 Kč |
| 100 | 123,66770 Kč | 12 366,77 Kč |
| 250 | 121,11816 Kč | 30 279,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,26082 Kč | 273 152,05 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |










