ADC Driver IC Data Acquisition 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4922-1ACPZ-RL7

DigiKey Part Number
ADA4922-1ACPZ-RL7TR-ND - Tape & Reel (TR)
ADA4922-1ACPZ-RL7CT-ND - Cut Tape (CT)
ADA4922-1ACPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4922-1ACPZ-RL7
Description
IC ADC DRIVER 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4922-1ACPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10181,17100 Kč1 811,71 Kč
25168,59720 Kč4 214,93 Kč
100157,74330 Kč15 774,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500139,32439 Kč208 986,58 Kč
Manufacturers Standard Package
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč