
CR00049-01-A08I | |
|---|---|
DigiKey Part Number | 1686-CR00049-01-A08I-ND |
Manufacturer | |
Manufacturer Product Number | CR00049-01-A08I |
Description | CRUVI EMMC EXPANSION MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDINBDG4-8G-XI2 Expansion Board Connectivity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Expansion Board | |
Utilized IC / Part | SDINBDG4-8G-XI2 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,94000 Kč | 671,94 Kč |
| Unit Price without VAT: | 671,94000 Kč |
|---|---|
| Unit Price with VAT: | 813,04740 Kč |








