Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTN16245BDGG,11 | |
|---|---|
DigiKey Part Number | 1727-8437-2-ND - Tape & Reel (TR) 1727-8437-1-ND - Cut Tape (CT) 1727-8437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTN16245BDGG,11 |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTN16245BDGG,11 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16245BDGG,118 | Nexperia USA Inc. | 3 992 | 1727-74LVT16245BDGG,118CT-ND | 18,69000 Kč | Parametric Equivalent |
| 74LVTH16245BDGG,11 | Nexperia USA Inc. | 0 | 1727-74LVTH16245BDGG,11CT-ND | 19,11000 Kč | Parametric Equivalent |
| 74LVT162245MTD | onsemi | 0 | 74LVT162245MTD-ND | 0,00000 Kč | Similar |
| 74LVT162245MTDX | onsemi | 0 | 74LVT162245MTDXFSCT-ND | 0,00000 Kč | Similar |
| 74LVTH162245DGGRG4 | Texas Instruments | 0 | 74LVTH162245DGGRG4-ND | 14,22027 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 100 | 10,85810 Kč | 1 085,81 Kč |
| 250 | 10,14456 Kč | 2 536,14 Kč |
| 500 | 9,71494 Kč | 4 857,47 Kč |
| 1 000 | 9,39388 Kč | 9 393,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,06946 Kč | 18 138,92 Kč |
| 4 000 | 8,82966 Kč | 35 318,64 Kč |
| 6 000 | 8,70959 Kč | 52 257,54 Kč |
| 10 000 | 8,57653 Kč | 85 765,30 Kč |
| 14 000 | 8,49873 Kč | 118 982,22 Kč |
| 20 000 | 8,42395 Kč | 168 479,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




