
74LVC3G34GT,115 | |
|---|---|
DigiKey Part Number | 1727-8089-2-ND - Tape & Reel (TR) 1727-8089-1-ND - Cut Tape (CT) 1727-8089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34GT,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 100 | 2,92080 Kč | 292,08 Kč |
| 250 | 2,69028 Kč | 672,57 Kč |
| 500 | 2,55042 Kč | 1 275,21 Kč |
| 1 000 | 2,43556 Kč | 2 435,56 Kč |
| 2 500 | 2,38386 Kč | 5 959,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67971 Kč | 8 398,55 Kč |
| 10 000 | 1,63224 Kč | 16 322,40 Kč |
| 15 000 | 1,60846 Kč | 24 126,90 Kč |
| 25 000 | 1,58210 Kč | 39 552,50 Kč |
| 35 000 | 1,56670 Kč | 54 834,50 Kč |
| 50 000 | 1,55190 Kč | 77 595,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











