
TPS3840DL40DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL40DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL40DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL40DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL40DBVRQ1 |
Description | AUTOMOTIVE HIGH-INPUT VOLTAGE SU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL40DBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 619ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4V | Supplier Device Package SOT-23-5 |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3470A400DBVR | Texas Instruments | 1 193 | 296-LP3470A400DBVRCT-ND | 40,88000 Kč | Parametric Equivalent |
| TPS3840DL40DBVR | Texas Instruments | 3 798 | 296-TPS3840DL40DBVRCT-ND | 18,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 17,64400 Kč | 176,44 Kč |
| 25 | 15,94200 Kč | 398,55 Kč |
| 100 | 14,08160 Kč | 1 408,16 Kč |
| 250 | 13,19236 Kč | 3 298,09 Kč |
| 500 | 12,65720 Kč | 6 328,60 Kč |
| 1 000 | 12,38066 Kč | 12 380,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,67241 Kč | 35 017,23 Kč |
| 6 000 | 11,40598 Kč | 68 435,88 Kč |
| 9 000 | 11,27263 Kč | 101 453,67 Kč |
| 15 000 | 11,12480 Kč | 166 872,00 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

