
74LVC3G07GS,115 | |
|---|---|
DigiKey Part Number | 1727-8082-2-ND - Tape & Reel (TR) 1727-8082-1-ND - Cut Tape (CT) 1727-8082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07GS,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G07GS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 250 | 3,12200 Kč | 780,50 Kč |
| 500 | 2,96324 Kč | 1 481,62 Kč |
| 1 000 | 2,83263 Kč | 2 832,63 Kč |
| 2 500 | 2,79181 Kč | 6 979,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,61198 Kč | 13 059,90 Kč |
| 10 000 | 2,54368 Kč | 25 436,80 Kč |
| 15 000 | 2,50946 Kč | 37 641,90 Kč |
| 25 000 | 2,47154 Kč | 61 788,50 Kč |
| 35 000 | 2,44939 Kč | 85 728,65 Kč |
| 50 000 | 2,42807 Kč | 121 403,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



