Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

74LVC2G74DP,125 | |
|---|---|
DigiKey Part Number | 1727-5994-2-ND - Tape & Reel (TR) 1727-5994-1-ND - Cut Tape (CT) 1727-5994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G74DP,125 |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 100 | 3,91190 Kč | 391,19 Kč |
| 250 | 3,61416 Kč | 903,54 Kč |
| 500 | 3,43444 Kč | 1 717,22 Kč |
| 1 000 | 3,28682 Kč | 3 286,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10434 Kč | 9 313,02 Kč |
| 6 000 | 3,01507 Kč | 18 090,42 Kč |
| 9 000 | 2,97038 Kč | 26 733,42 Kč |
| 15 000 | 2,92084 Kč | 43 812,60 Kč |
| 21 000 | 2,89189 Kč | 60 729,69 Kč |
| 30 000 | 2,86404 Kč | 85 921,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











