
SN74LVC2G74DCTRG4 | |
|---|---|
DigiKey Part Number | 296-52740-2-ND - Tape & Reel (TR) 296-52740-1-ND - Cut Tape (CT) 296-52740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCTRG4 |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 5.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,68917 Kč | 14 067,51 Kč |
| 6 000 | 4,56368 Kč | 27 382,08 Kč |
| 9 000 | 4,50084 Kč | 40 507,56 Kč |
| 15 000 | 4,43121 Kč | 66 468,15 Kč |
| 21 000 | 4,39052 Kč | 92 200,92 Kč |
| 30 000 | 4,35140 Kč | 130 542,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 25 | 7,88120 Kč | 197,03 Kč |
| 100 | 6,87280 Kč | 687,28 Kč |
| 250 | 6,39164 Kč | 1 597,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 25 | 7,88120 Kč | 197,03 Kč |
| 100 | 6,87280 Kč | 687,28 Kč |
| 250 | 6,39164 Kč | 1 597,91 Kč |
| 500 | 6,10156 Kč | 3 050,78 Kč |
| 1 000 | 5,86243 Kč | 5 862,43 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

