Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74DP,125

DigiKey Part Number
1727-5983-2-ND - Tape & Reel (TR)
1727-5983-1-ND - Cut Tape (CT)
1727-5983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G74DP,125
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G74DP,125 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-TSSOP
Number of Bits per Element
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G74DP-Q100HNexperia USA Inc.1 1991727-74LVC2G74DP-Q100HCT-ND8,97000 KčParametric Equivalent
74LVC1G74DP/C4HRochester Electronics, LLC1 0892156-74LVC1G74DP/C4H-ND8,13365 KčParametric Equivalent
In-Stock: 26 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
105,00500 Kč50,05 Kč
254,45480 Kč111,37 Kč
1003,84160 Kč384,16 Kč
2503,54960 Kč887,40 Kč
5003,37276 Kč1 686,38 Kč
1 0003,22760 Kč3 227,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,04803 Kč9 144,09 Kč
6 0002,96020 Kč17 761,20 Kč
9 0002,91620 Kč26 245,80 Kč
15 0002,86746 Kč43 011,90 Kč
21 0002,83900 Kč59 619,00 Kč
30 0002,81160 Kč84 348,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč