Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent

74LVC2G74DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G74DP-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G74DP-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G74DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G74DP-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 4 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Clock Frequency 200 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Max Propagation Delay @ V, Max CL 4.1ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G74DP,125 | Nexperia USA Inc. | 26 222 | 1727-5983-1-ND | 7,30000 Kč | Parametric Equivalent |
| 74LVC1G74DP-Q100H | Nexperia USA Inc. | 8 899 | 1727-7463-1-ND | 10,64000 Kč | Parametric Equivalent |
| 74LVC2G74DP-Q100H | Nexperia USA Inc. | 1 199 | 1727-74LVC2G74DP-Q100HCT-ND | 8,97000 Kč | Parametric Equivalent |
| SN74LVC1G74DCTR | Texas Instruments | 1 017 | 296-25553-1-ND | 16,27000 Kč | Similar |
| SN74LVC2G74DCTRE4 | Texas Instruments | 41 | 296-35957-1-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 25 | 5,63920 Kč | 140,98 Kč |
| 100 | 4,88640 Kč | 488,64 Kč |
| 250 | 4,52732 Kč | 1 131,83 Kč |
| 500 | 4,31084 Kč | 2 155,42 Kč |
| 1 000 | 4,14169 Kč | 4 141,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91194 Kč | 11 735,82 Kč |
| 6 000 | 3,80404 Kč | 22 824,24 Kč |
| 9 000 | 3,75000 Kč | 33 750,00 Kč |
| 15 000 | 3,69013 Kč | 55 351,95 Kč |
| 21 000 | 3,65515 Kč | 76 758,15 Kč |
| 30 000 | 3,62151 Kč | 108 645,30 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




