
SN74LVC2G74DCTRE4 | |
|---|---|
DigiKey Part Number | 296-35957-2-ND - Tape & Reel (TR) 296-35957-1-ND - Cut Tape (CT) 296-35957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCTRE4 |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCTRE4 Models |
Category | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G74DP,125 | Nexperia USA Inc. | 41 591 | 1727-5983-1-ND | 0,30000 Kč | Similar |
| 74LVC1G74DP-Q100H | Nexperia USA Inc. | 8 929 | 1727-7463-1-ND | 0,43000 Kč | Similar |
| 74LVC2G74DP-Q100H | Nexperia USA Inc. | 1 199 | 1727-74LVC2G74DP-Q100HTR-ND | 0,45894 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55334 Kč | 16 660,02 Kč |
| 6 000 | 5,40916 Kč | 32 454,96 Kč |
| 9 000 | 5,33697 Kč | 48 032,73 Kč |
| 15 000 | 5,25699 Kč | 78 854,85 Kč |
| 21 000 | 5,21022 Kč | 109 414,62 Kč |
| 30 000 | 5,16528 Kč | 154 958,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| 250 | 6,37584 Kč | 1 593,96 Kč |
| 500 | 6,08648 Kč | 3 043,24 Kč |
| 1 000 | 5,84794 Kč | 5 847,94 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



