
LTC6655LNBHMS8-4.096#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655LNBHMS8-4.096#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655LNBHMS8-4.096#PBF |
Description | IC VREF SERIES 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.025% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655LNBHMS8-4.096#PBF Models |
Category | Noise - 0.1Hz to 10Hz 0.12ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.21ppmrms |
Packaging Tube | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,93000 Kč | 363,93 Kč |
| 10 | 288,82800 Kč | 2 888,28 Kč |
| 50 | 258,78340 Kč | 12 939,17 Kč |
| 100 | 249,48180 Kč | 24 948,18 Kč |
| 250 | 239,66308 Kč | 59 915,77 Kč |
| 500 | 233,74636 Kč | 116 873,18 Kč |
| Unit Price without VAT: | 363,93000 Kč |
|---|---|
| Unit Price with VAT: | 440,35530 Kč |








