



G3VM-81PR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-81PR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-81PR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-81PR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81PR(TR05) |
Description | SSR RELAY SPST-NO 120MA 0-80V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81PR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 176,80300 Kč | 1 768,03 Kč |
| 25 | 168,83240 Kč | 4 220,81 Kč |
| 50 | 163,04520 Kč | 8 152,26 Kč |
| 100 | 157,44930 Kč | 15 744,93 Kč |
| 250 | 150,34064 Kč | 37 585,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 145,17262 Kč | 72 586,31 Kč |
| 1 000 | 140,17971 Kč | 140 179,71 Kč |
| 1 500 | 137,33798 Kč | 206 006,97 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |










