74LVC2G74DP,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 44 960
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 199
Unit Price: 11,33893 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 246
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 089
Unit Price: 8,18921 Kč
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74DP,125

DigiKey Part Number
1727-5994-2-ND - Tape & Reel (TR)
1727-5994-1-ND - Cut Tape (CT)
1727-5994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G74DP,125
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,10300 Kč51,03 Kč
254,53560 Kč113,39 Kč
1003,91190 Kč391,19 Kč
2503,61416 Kč903,54 Kč
5003,43444 Kč1 717,22 Kč
1 0003,28682 Kč3 286,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10434 Kč9 313,02 Kč
6 0003,01507 Kč18 090,42 Kč
9 0002,97038 Kč26 733,42 Kč
15 0002,92084 Kč43 812,60 Kč
21 0002,89189 Kč60 729,69 Kč
30 0002,86404 Kč85 921,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč