74LVC2G74DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 18 417
Unit Price: 11,55000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 21 086
Unit Price: 22,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


onsemi
In Stock: 27 104
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,13513 Kč
Datasheet

Similar


Texas Instruments
In Stock: 85 557
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,13513 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,13513 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 812
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,62176 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,62176 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 352
Unit Price: 79,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74DC,125

DigiKey Part Number
1727-7028-2-ND - Tape & Reel (TR)
1727-7028-1-ND - Cut Tape (CT)
1727-7028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G74DC,125
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,18700 Kč51,87 Kč
254,60280 Kč115,07 Kč
1003,97280 Kč397,28 Kč
2503,67128 Kč917,82 Kč
5003,48902 Kč1 744,51 Kč
1 0003,33952 Kč3 339,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,15467 Kč9 464,01 Kč
6 0003,06417 Kč18 385,02 Kč
9 0003,01886 Kč27 169,74 Kč
15 0002,96867 Kč44 530,05 Kč
21 0002,93933 Kč61 725,93 Kč
30 0002,91112 Kč87 333,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč