
74LVC1G10GW,125 | |
|---|---|
DigiKey Part Number | 1727-6962-2-ND - Tape & Reel (TR) 1727-6962-1-ND - Cut Tape (CT) 1727-6962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10GW,125 |
Description | IC GATE NAND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G10GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 100 | 1,15070 Kč | 115,07 Kč |
| 250 | 1,04740 Kč | 261,85 Kč |
| 500 | 0,98480 Kč | 492,40 Kč |
| 1 000 | 0,93357 Kč | 933,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86995 Kč | 2 609,85 Kč |
| 6 000 | 0,83887 Kč | 5 033,22 Kč |
| 9 000 | 0,82328 Kč | 7 409,52 Kč |
| 15 000 | 0,80602 Kč | 12 090,30 Kč |
| 21 000 | 0,79591 Kč | 16 714,11 Kč |
| 30 000 | 0,78621 Kč | 23 586,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |








