Parametric Equivalent

74AHCT2G08DP,125 | |
|---|---|
DigiKey Part Number | 1727-5931-2-ND - Tape & Reel (TR) 1727-5931-1-ND - Cut Tape (CT) 1727-5931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G08DP,125 |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT2G08DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,91236 Kč | 978,09 Kč |
| 500 | 3,72042 Kč | 1 860,21 Kč |
| 1 000 | 3,56252 Kč | 3 562,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36731 Kč | 10 101,93 Kč |
| 6 000 | 3,27187 Kč | 19 631,22 Kč |
| 9 000 | 3,22406 Kč | 29 016,54 Kč |
| 15 000 | 3,17109 Kč | 47 566,35 Kč |
| 21 000 | 3,14011 Kč | 65 942,31 Kč |
| 30 000 | 3,11035 Kč | 93 310,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











