Parametric Equivalent

74AHCT2G08DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT2G08DP-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G08DP-Q100H |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82380 Kč | 14 471,40 Kč |
| 6 000 | 4,69543 Kč | 28 172,58 Kč |
| 9 000 | 4,63111 Kč | 41 679,99 Kč |
| 15 000 | 4,55990 Kč | 68 398,50 Kč |
| 21 000 | 4,51827 Kč | 94 883,67 Kč |
| 30 000 | 4,47822 Kč | 134 346,60 Kč |
| Unit Price without VAT: | 4,82380 Kč |
|---|---|
| Unit Price with VAT: | 5,83680 Kč |


