Amplifier IC 2-Channel (Stereo) Class D 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98306ETD+T

DigiKey Part Number
MAX98306ETD+TTR-ND - Tape & Reel (TR)
MAX98306ETD+TCT-ND - Cut Tape (CT)
MAX98306ETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98306ETD+T
Description
IC AMP CLASS D STER 3.7W 14TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX98306ETD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3.7W x 2 @ 3Ohm
Voltage - Supply
2.6V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-TDFN (3x3)
Package / Case
14-WFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1043,97000 Kč439,70 Kč
2540,21520 Kč1 005,38 Kč
10036,09560 Kč3 609,56 Kč
25034,13100 Kč8 532,75 Kč
50033,41202 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,94282 Kč77 357,05 Kč
5 00030,32262 Kč151 613,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč