SN74LVC2G74DCUTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 312
Unit Price: 23,31000 Kč
Datasheet

Direct


onsemi
In Stock: 27 235
Unit Price: 4,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 494
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G74DCUTE4

DigiKey Part Number
SN74LVC2G74DCUTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G74DCUTE4
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G74DCUTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
5.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,62176 Kč9 466,32 Kč
1 25012,32112 Kč15 401,40 Kč
1 75012,14549 Kč21 254,61 Kč
2 50011,97650 Kč29 941,25 Kč
6 25011,61273 Kč72 579,56 Kč
12 50011,39358 Kč142 419,75 Kč
Unit Price without VAT:12,62176 Kč
Unit Price with VAT:15,27233 Kč