
74LVC1G86GM,115 | |
|---|---|
DigiKey Part Number | 1727-6992-2-ND - Tape & Reel (TR) 1727-6992-1-ND - Cut Tape (CT) 1727-6992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86GM,115 |
Description | IC GATE XOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G86FZ4-7 | Diodes Incorporated | 0 | 74LVC1G86FZ4-7-ND | 0,06871 Kč | Direct |
| NC7SZ86L6X | onsemi | 4 085 | NC7SZ86L6XCT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 250 | 1,84280 Kč | 460,70 Kč |
| 500 | 1,74158 Kč | 870,79 Kč |
| 1 000 | 1,65842 Kč | 1 658,42 Kč |
| 2 500 | 1,59350 Kč | 3 983,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36911 Kč | 6 845,55 Kč |
| 10 000 | 1,32898 Kč | 13 289,80 Kč |
| 15 000 | 1,30889 Kč | 19 633,35 Kč |
| 25 000 | 1,28663 Kč | 32 165,75 Kč |
| 35 000 | 1,27362 Kč | 44 576,70 Kč |
| 50 000 | 1,26111 Kč | 63 055,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










