74LVC1G86FZ4-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4 200
Unit Price: 3,36000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 647
Unit Price: 3,99000 Kč
Datasheet

Direct


onsemi
In Stock: 4 085
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,44223 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,59019 Kč
Datasheet
XOR (Exclusive OR) IC 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G86FZ4-7

DigiKey Part Number
74LVC1G86FZ4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G86FZ4-7
Description
IC GATE XOR 1CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN1410-6
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G86FW5-7Diodes Incorporated4 20031-74LVC1G86FW5-7CT-ND3,36000 KčParametric Equivalent
74LVC1G86GM,115Nexperia USA Inc.4 6471727-6992-1-ND3,99000 KčDirect
NC7SZ86L6Xonsemi4 085NC7SZ86L6XCT-ND4,83000 KčDirect
74LVC1G86GM,132Nexperia USA Inc.01727-74LVC1G86GM,132TR-ND1,44223 KčSimilar
74LVC1G86GN,132Nexperia USA Inc.01727-74LVC1G86GN,132TR-ND2,59019 KčSimilar
Available To Order
Factory Stock: 70 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,69769 Kč8 488,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,69769 Kč
Unit Price with VAT:2,05420 Kč