XOR (Exclusive OR) IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ86L6X

DigiKey Part Number
NC7SZ86L6XTR-ND - Tape & Reel (TR)
NC7SZ86L6XCT-ND - Cut Tape (CT)
NC7SZ86L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ86L6X
Description
IC GATE XOR 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ86L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
5.4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-MicroPak
Number of Circuits
1
Package / Case
6-UFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G86FZ4-7Diodes Incorporated074LVC1G86FZ4-7-ND1,69769 KčDirect
74LVC1G86GM,115Nexperia USA Inc.4 6471727-6992-1-ND3,99000 KčSimilar
In-Stock: 4 085
Factory Stock: 215 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,23400 Kč32,34 Kč
252,85560 Kč71,39 Kč
1002,44420 Kč244,42 Kč
2502,24428 Kč561,07 Kč
5002,12500 Kč1 062,50 Kč
1 0002,02631 Kč2 026,31 Kč
2 5001,96617 Kč4 915,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,85946 Kč9 297,30 Kč
10 0001,80780 Kč18 078,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč