
SIT8924BA-72-33N-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-72-33N-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-72-33N-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-72-33N-16.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 87,22600 Kč | 872,26 Kč |
| 25 | 82,48000 Kč | 2 062,00 Kč |
| 50 | 79,07000 Kč | 3 953,50 Kč |
| 100 | 75,80280 Kč | 7 580,28 Kč |
| 250 | 71,69304 Kč | 17 923,26 Kč |
| 500 | 68,73570 Kč | 34 367,85 Kč |
| 1 000 | 65,90306 Kč | 65 903,06 Kč |
| 2 500 | 62,34138 Kč | 155 853,45 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |











