10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BA-72-33N-10.000000

DigiKey Part Number
1473-SIT8924BA-72-33N-10.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BA-72-33N-10.000000
Description
MEMS OSC XO 10.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 383
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1087,22600 Kč872,26 Kč
2582,48000 Kč2 062,00 Kč
5079,07000 Kč3 953,50 Kč
10075,80280 Kč7 580,28 Kč
25071,69304 Kč17 923,26 Kč
50068,73570 Kč34 367,85 Kč
1 00065,90306 Kč65 903,06 Kč
2 50062,34138 Kč155 853,45 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč