
ESD8351MUT5G | |
|---|---|
DigiKey Part Number | ESD8351MUT5GOSTR-ND - Tape & Reel (TR) ESD8351MUT5GOSCT-ND - Cut Tape (CT) ESD8351MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8351MUT5G |
Description | TVS DIODE 3.3VWM 11.2VC 2X3DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8351MUT5G Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.37pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,61590 Kč | 361,59 Kč |
| 500 | 2,69698 Kč | 1 348,49 Kč |
| 1 000 | 2,40007 Kč | 2 400,07 Kč |
| 2 000 | 2,14978 Kč | 4 299,56 Kč |
| 5 000 | 1,87844 Kč | 9 392,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,62909 Kč | 16 290,90 Kč |
| 20 000 | 1,49459 Kč | 29 891,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









