


74LVC1G66GW,125 | |
|---|---|
DigiKey Part Number | 1727-4118-2-ND - Tape & Reel (TR) 1727-4118-1-ND - Cut Tape (CT) 1727-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GW,125 |
Description | IC SWITCH SPST-NOX1 10OHM 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G66GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,12296 Kč | 280,74 Kč |
| 500 | 1,05662 Kč | 528,31 Kč |
| 1 000 | 1,00202 Kč | 1 002,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93455 Kč | 2 803,65 Kč |
| 6 000 | 0,90155 Kč | 5 409,30 Kč |
| 9 000 | 0,88500 Kč | 7 965,00 Kč |
| 15 000 | 0,86667 Kč | 13 000,05 Kč |
| 21 000 | 0,85596 Kč | 17 975,16 Kč |
| 30 000 | 0,84566 Kč | 25 369,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










