


74AHC1G66GW,125 | |
|---|---|
DigiKey Part Number | 1727-6764-2-ND - Tape & Reel (TR) 1727-6764-1-ND - Cut Tape (CT) 1727-6764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GW,125 |
Description | IC SWITCH SPST-NOX1 22OHM 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 22Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 25 | 1,30520 Kč | 32,63 Kč |
| 100 | 1,09460 Kč | 109,46 Kč |
| 250 | 0,99608 Kč | 249,02 Kč |
| 500 | 0,93630 Kč | 468,15 Kč |
| 1 000 | 0,88705 Kč | 887,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82607 Kč | 2 478,21 Kč |
| 6 000 | 0,79629 Kč | 4 777,74 Kč |
| 9 000 | 0,78135 Kč | 7 032,15 Kč |
| 15 000 | 0,76480 Kč | 11 472,00 Kč |
| 21 000 | 0,75513 Kč | 15 857,73 Kč |
| 30 000 | 0,74583 Kč | 22 374,90 Kč |
| 75 000 | 0,72580 Kč | 54 435,00 Kč |
| 150 000 | 0,71374 Kč | 107 061,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




