1 Circuit IC Switch 1:1 10Ohm 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 10Ohm 5-TSSOP
SOT 353

74LVC1G384GW,125

DigiKey Part Number
1727-6076-2-ND - Tape & Reel (TR)
1727-6076-1-ND - Cut Tape (CT)
1727-6076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G384GW,125
Description
IC SWITCH SPST-NCX1 10OHM 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G384GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,31000 Kč23,10 Kč
252,02440 Kč50,61 Kč
1001,71550 Kč171,55 Kč
2501,56980 Kč392,45 Kč
5001,48162 Kč740,81 Kč
1 0001,40897 Kč1 408,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25533 Kč3 765,99 Kč
6 0001,21316 Kč7 278,96 Kč
9 0001,19203 Kč10 728,27 Kč
15 0001,16861 Kč17 529,15 Kč
21 0001,15492 Kč24 253,32 Kč
30 0001,14177 Kč34 253,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč