
MPB02-1B54-R-CAP-BK-D | |
|---|---|
DigiKey Part Number | 2223-MPB02-1B54-R-CAP-BK-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB02-1B54-R-CAP-BK-D |
Description | SPST, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB02-1B54-R-CAP-BK-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 75,53000 Kč | 755,30 Kč |
| 25 | 71,22520 Kč | 1 780,63 Kč |
| 50 | 68,13020 Kč | 3 406,51 Kč |
| 100 | 65,16730 Kč | 6 516,73 Kč |
| 300 | 60,72340 Kč | 18 217,02 Kč |
| 500 | 58,75786 Kč | 29 378,93 Kč |
| 1 000 | 56,18771 Kč | 56 187,71 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |











