
MPB02-1B00-R-D | |
|---|---|
DigiKey Part Number | 2223-MPB02-1B00-R-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB02-1B00-R-D |
Description | SPST, THROUGH HOLE, 0 MM PUSH, O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB02-1B00-R-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 67,43720 Kč | 1 685,93 Kč |
| 50 | 64,50580 Kč | 3 225,29 Kč |
| 100 | 61,70050 Kč | 6 170,05 Kč |
| 300 | 57,49323 Kč | 17 247,97 Kč |
| 500 | 55,63252 Kč | 27 816,26 Kč |
| 1 000 | 53,19948 Kč | 53 199,48 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











