74LVC1G53DC-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 945
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 937
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 1 558 755
Unit Price: 30,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 41 267
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,11595 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,91515 Kč
Datasheet

Similar


Texas Instruments
In Stock: 252
Unit Price: 18,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,41600 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,18361 Kč
Datasheet
1 Circuit IC Switch 2:1 10Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G53DC-Q100H

DigiKey Part Number
1727-74LVC1G53DC-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G53DC-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G53DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G53DC-Q100H
Description
IC SWITCH SPDT X 1 10OHM 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Nexperia USA Inc.
Charge Injection
7.5pC
Series
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
5µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPDT
Grade
Automotive
Multiplexer/Demultiplexer Circuit
2:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
8-VSSOP
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G53DC,125Nexperia USA Inc.8 9451727-3492-1-ND6,09000 KčParametric Equivalent
74LVC2G53DC,125Nexperia USA Inc.9371727-8072-1-ND10,29000 KčParametric Equivalent
NLAS1053USGonsemi1 558 755NLAS1053USGOSCT-ND30,87000 KčSimilar
SN74LVC2G53DCURTexas Instruments41 267296-13270-1-ND9,24000 KčSimilar
SN74LVC2G53DCURE4Texas Instruments0SN74LVC2G53DCURE4-ND5,11595 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,01300 Kč70,13 Kč
256,26600 Kč156,65 Kč
1005,43640 Kč543,64 Kč
2505,04204 Kč1 260,51 Kč
5004,80476 Kč2 402,38 Kč
1 0004,63909 Kč4 639,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,36716 Kč13 101,48 Kč
6 0004,24891 Kč25 493,46 Kč
9 0004,18966 Kč37 706,94 Kč
15 0004,12401 Kč61 860,15 Kč
21 0004,08565 Kč85 798,65 Kč
30 0004,04878 Kč121 463,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč