SN74LVC2G53DCURE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 41 267
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 945
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 937
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 955
Unit Price: 7,56000 Kč
Datasheet
1 Circuit IC Switch 2:1 13Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G53DCURE4

DigiKey Part Number
SN74LVC2G53DCURE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G53DCURE4
Description
IC SWITCH SPDT X 1 13OHM 8VSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 13Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G53DCURE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
4.5ns, 8ns
Manufacturer
Texas Instruments
-3db Bandwidth
300MHz
Series
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Discontinued at DigiKey
Crosstalk
-58dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
On-State Resistance (Max)
13Ohm
Supplier Device Package
8-VSSOP
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G53DCURTexas Instruments41 267296-13270-1-ND9,24000 KčMFR Recommended
74LVC1G53DC,125Nexperia USA Inc.8 9451727-3492-1-ND6,09000 KčSimilar
74LVC1G53DC-Q100HNexperia USA Inc.01727-74LVC1G53DC-Q100HCT-ND10,08000 KčSimilar
74LVC2G53DC,125Nexperia USA Inc.9371727-8072-1-ND10,29000 KčSimilar
74LVC2G53DP,125Nexperia USA Inc.4 9551727-6680-1-ND7,56000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,11595 Kč15 347,85 Kč
6 0004,98118 Kč29 887,08 Kč
9 0004,91372 Kč44 223,48 Kč
15 0004,83892 Kč72 583,80 Kč
21 0004,79523 Kč100 699,83 Kč
30 0004,75322 Kč142 596,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,11595 Kč
Unit Price with VAT:6,19030 Kč